Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7201SYZBE

Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7201SYZBE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages0 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-52.78%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Flat Type Actuator, Panel Mount
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5648CDB

Descriptions

Descriptions of C&K Components 7201SYZBE provided by its distributors.

Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
SWITCH TOGGLE DPDT SLDR LUG .4VA
20V(DC) On-On 100000Cycles 20V 20V 10.67mm welding mounting,panel mount 12.7mm*11.43mm*8.89mm
7000 Series 5 A Mini DPDT On-None-On Solder Lug Rocker Switch
C&K Series-7000 Toggle Switch 7201SYZBE
Cross Referenced to TE CNTY - AMP - Part AMP2-1825138-7
SWITCH, DPDT; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 7000 Series; Contact Current Max: 5A; Switch Mounting: Panel; Contact Voltage AC Nom: 20V; Switch Terminals: Solde

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.