C&K Components 7101MD9AV2BE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 8.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101MD9AV2BE.

Farnell

Datasheet14 pages10 years ago

IHS

Electro Sonic

Factory Futures

element14 APAC

Inventory History

3 month trend:
+129%

CAD Models

Download C&K Components 7101MD9AV2BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K Components7101MD9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K Components7101SYCBE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
C&K Components7101SD9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA101SYAB04
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 4-1825136-2
Carling Technologies2M1-SP3-T2-B4-M6RE
Switch Toggle ON OFF ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of C&K Components 7101MD9AV2BE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch, PC-MT TOG, PC TER/VER. R-ANGLE MTG, SPDT, ON-NONE-ON, 2A@250VAC
Toggle Switch SPDT On-on Latched 20V
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
SWITCH, PCB, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:5A; Switch Terminals:Through Hole; Actuator Style:Bat; Switch Mounting:PCB; Actuation Type:Bat; Bush Diameter:6.22mm; Bush Thread Length:7.32mm; Contact Configuration:SPDT; Contact Current Max:5A; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage AC Nom:20V; Contact Voltage DC Max:20V; Contact Voltage DC Nom:20V; External Depth:12.7mm; External Length / Height:12.7mm; External Width:6.86mm; Height:12.7mm; Lever Length:7.0mm; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Series:7000; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole; Thread Size:1/4 - 40

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101MD9AV2BE.