What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components 7101J1V3BE2

Switch Rocker ON None ON SPDT V-Bracket Long Rocker 20VAC 20VDC 0.4W

$ 9.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101J1V3BE2.

IHS

Datasheet22 pages9 years ago
Datasheet22 pages0 years ago

Electro Sonic

Factory Futures

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-16.02%

Alternate Parts

Price @ 1000
$ 9.434
$ 9.64
$ 9.64
Stock
1,141
8,717
8,717
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
-
Silver
Silver
Contact Plating
Gold
Silver
Silver
Termination
Solder
Solder
Solder
Current Rating
-
5 A
5 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K Components7101J1ABE2
Rocker Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
C&K ComponentsE101J1ABE2
Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
C&K Components7108J1V3BE2
Switch Rocker ON None Mom SPDT V-Bracket Long Rocker 20VAC 20VDC 0.4W

Descriptions

Descriptions of C&K Components 7101J1V3BE2 provided by its distributors.

Switch Rocker ON None ON SPDT V-Bracket Long Rocker 20VAC 20VDC 0.4W
Rocker Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
Rocker Switches Switch Rocker Snap S pdt Vert Ra
open-open SPDT 100000Cycles SPDT Plugins Through hole mounting
Cross Referenced to TE CONNECTIVITY - Part: AMP1-1571986-4
7101J1V3Be2; |C&k Components 7101J1V3BE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101-J1V3BE2