Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 508102000

Accessory, Cap, Pushbutton, Round, Black, Ep And Tp Series, 5.08MM Dia X 3.94MM H
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 508102000.

IHS

Datasheet6 pages10 years ago

Electro Sonic

DigiKey

element14

Master Electronics

Inventory History

3 month trend:
+149%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components708902000
C&K Button Cap, Cover, Black, for E020 Series (Sealed Snap-Action Momentary Pushbutton Switch)
C&K Components801802000
C & K button cap, cover, Black, Used for8020 series(Snap-on push button switch)
C&K Components752702000
C&K Button Cap, Cover, Black, For E010 Series (Sealed Momentary Pushbutton Switch)
C&K ComponentsBTNK0290
C & K Tactile switch keycap, black lid, Used forKSA series、KSL series
C&K ComponentsBTNK0390
Switch Access Rectangular Button Tactile Switch Automotive Bulk
C&K ComponentsBTNKSC990
Switch Access Round Button Tactile Switch

Descriptions

Descriptions of C&K Components 508102000 provided by its distributors.

ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP AND TP SERIES,5.08MM DIA X 3.94MM H
C&K Button Cap, Cover, Black, For EP Series (Sealed Miniature Pushbutton Switch)
Switch Bezels / Switch Caps BLK PUSHBUTTON CAP
SWITCH CAP; Shaft Type:Round Shaft; Shaft Diameter:2.54mm; Knob Material:-; Knob / Dial Style:Round; Knob Diameter:5.08mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Colour:Black; Knob / Dial - Diameter Imp:0.2"; Knob
CAP, ROUND, BLACK, 5.08X3.94, FOR ET/EP; For Use With: EP Series Sealed Tiny Pushbutton Switches; Actuator / Cap Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 508102000.
  • 508102000..