Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 752702000

C&K Button Cap, Cover, Black, For E010 Series (Sealed Momentary Pushbutton Switch)
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 752702000.

_legacy Avnet

Datasheet6 pages14 years ago

Electro Sonic

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-45.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

C&K ComponentsBTNK0290
C & K Tactile switch keycap, black lid, Used forKSA series、KSL series
C&K ComponentsBTNK0390
Switch Access Rectangular Button Tactile Switch Automotive Bulk
C&K ComponentsBTNKSC990
Switch Access Round Button Tactile Switch
C&K Components708902000
C&K Button Cap, Cover, Black, for E020 Series (Sealed Snap-Action Momentary Pushbutton Switch)
C&K Components801802000
C & K button cap, cover, Black, Used for8020 series(Snap-on push button switch)

Descriptions

Descriptions of C&K Components 752702000 provided by its distributors.

C&K Button Cap, Cover, Black, For E010 Series (Sealed Momentary Pushbutton Switch)
8020 8060 E010 E020 KM11 and L Series .122 Black Switch Cap"
CAP, ROUND, BLACK, 9.53X6.35MM, FOR 8020; For Use With:E010 Series Sealed Momentary Pushbutton Switches; Actuator / Cap Colour:Black; SVHC:No SVHC (20-Jun-2013)
Switch Cap; For Use With:Miniature Pushbutton Switches; Leaded Process Compatible:Yes; Accessory Type:Round Cap Actuator; Body Material:Nylon; Color:Black; Knob/Dial Style:Round; Shaft Size:0.122 in ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7527-02-000