Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 1201M2S3V3BE2

Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
$ 10.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1201M2S3V3BE2.

Sager Electronics

Datasheet6 pages9 years ago

Newark

IHS

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+31.30%

Alternate Parts

Price @ 1000
$ 10.436
$ 9.933
$ 9.933
Stock
13,611
3,823
3,823
Authorized Distributors
6
6
6
Throw Configuration
DPDT
DPDT
DPDT
Contact Material
Copper
Silver
Silver
Contact Plating
Gold
Silver
Silver
Actuator Material
Nylon
Nylon
Nylon
Termination
Solder
Solder
Solder
Current Rating
-
6 A
6 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
-
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K Components1201M2S3CBE2
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
C&K Components1201M2S3AV2BE2
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
C&K Components1201M2S3ABE2
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of C&K Components 1201M2S3V3BE2 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.02A, 20VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
1000 Series DPDT On-On V Bracket Miniature Slide Switch
SLIDE SWITCH, DPDT, 0.4VA, 20V, THT; Contact Configuration: DPDT; Switch Operation: On-None-On; Switch Mounting: Through Hole; Product Range: 1000 Series; Contact Current Max: -; Contact Voltage AC Max: 20V; Contact Voltage DC

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.