What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components 1101M2S3ASE2

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
$ 5.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3ASE2.

Sager Electronics

Datasheet6 pages8 years ago

IHS

Electro Sonic

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-29.64%

CAD Models

Download C&K Components 1101M2S3ASE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.425
$ 5.12
$ 5.12
Stock
1,278
55,998
55,998
Authorized Distributors
4
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Copper, Silver
Copper
Copper
Contact Plating
Silver
Gold
Gold
Actuator Material
Nylon
Nylon
Nylon
Termination
Solder
Solder
Solder
Current Rating
6 A
-
-
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
APEM 25436NAH Slide Switch, 25000N Series, SPDT, On-On, Through Hole, 1 A, 250 V
Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
C&K Components1108M2S3CQE2
Slide Switch, 2 Positions, SPDT, Latched, 6A, 28VDC, Solder Terminal, Through Hole-straight
C&K Components1101M2S4V3QE2
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of C&K Components 1101M2S3ASE2 provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, Latched, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
MIN SLIDE SWT SPDT 6A 120V
C&K 1101M2S3ASE2 Switches > Slide > Miniature
SLIDE SW SPDT 6A 28V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.