C&K Components 1101M2S2AV2QE2

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
$ 5.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S2AV2QE2.

Sager Electronics

Datasheet6 pages9 years ago

IHS

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-47.50%

CAD Models

Download C&K Components 1101M2S2AV2QE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2012-02-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SBP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K ComponentsTS01AGE
Switch Slide ON None ON SPDT Side Slide 3A 120VAC 28VDC 0.4W PC Pins Thru-Hole
Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components 1101M2S2AV2QE2 provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, Latched, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
C & K Toggle Switches, SPDT, 12.7mmlong, 6 A @ 120 V AC,6 A @ 28 V DC, atresia
Orientation = Straight / Contact Configuration = 1CO / Termination Type = PC Pin, 90° Vertical / Mounting Type = Through Hole / Illumination = No / Width mm = 6.6 / Length mm = 12.7 / Series = 1000 / Switching Function = ON-ON / Height mm = 10.16 / Pitch mm = 3.81 / Contact Voltage = 120 VAC / Contact Voltage = 28 VDC / Contact Current = 6 A / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1101M2S2AV2QE2.