Texas Instruments OPA635U

SpeedPlus(TM) Wideband, Single Supply Operational Amplifiers 8-SOIC
$ 1.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA635U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Datasheet9 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6041-I/SN
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6021-I/SN
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single

Descriptions

Descriptions of Texas Instruments OPA635U provided by its distributors.

SpeedPlus(TM) Wideband, Single Supply Operational Amplifiers 8-SOIC
Contains Lead Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 63dB 250V/mus -40C 140000kHz
Op Amp, Voltage Feedback, 250V/μs, 5.6nV/rtHz, 140MHz, 73dB, 1Ch, 5V-10V, 7mV, 47μA, 150MHz, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
The OPA634 and OPA635 are low-power, voltage-feedback, high-speed amplifiers designed to operate on +3V or +5V single-supply voltages. Operation on +-5Vor +10V supplies is also supported. The input range extends below ground and to within 1.2V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 30mV of ground and140mV of positive supply. The high output drive current, low differential gain and phase errors make them ideal for single-supply composite video line driving. Low-distortion operation is ensured by the high gain bandwidth product (140MHz) and slew rate (250V/us). This makes the OPA634 and OPA635 ideal input buffer stages to 3V and 5V CMOS converters. Unlike other low-power, single-supply operational amplifiers, distor-tion performance improves as the signal swing is decreased. A low 5.6nV input voltage noise supports wide dynamic range operation. Multiplexing or system power reduction can be achieved using the high-speed disable line with the OPA635. Power dissipation can be reduced to zero by taking the disable line HIGH. The OPA634 and OPA635 are available in an industry standard SO-8 package. The OPA634 is also available in an ultra-small SOT23-5 package, while the OPA635 is available in the SOT23-6. Where lower supply current and speed are required, consider the OPA631 and OPA632.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.