Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin SA3350/1

Bulgin Circular Connector Pin, Buccaneer 400 Series, Male, Crimp Wire Termination, 24-20 AWG
$ 12.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3350/1.

IHS

Datasheet6 pages0 years ago

TME

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-29.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 7 Contacts
Amphenol Sine SystemsC016 30H006 100 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 7 Contacts
Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of Bulgin SA3350/1 provided by its distributors.

Bulgin Circular Connector Pin, Buccaneer 400 Series, Male, Crimp Wire Termination, 24-20 AWG
Buccaneer Series 8 A 2.5 mm 20-24 AWG Standard Circular Solder Contact
CIRCULAR CONTACT, PIN, 20-24AWG, SOLDER; Product Range:400 Series Buccaneer; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG; For Use With:Buccaneer 400 Series Circul
Contact Plating = Gold / Gender = Male / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / Current Rating A = 8 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 24 / Cross-Section AWG Max. AWG = 20

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3350/1.