Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin SA3347

Bulgin Circular connector pins 400series, Mother seat, Crimp connection, 26 → 22 AWGwire_gauge
$ 17.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3347.

IHS

Datasheet6 pages0 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+11.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Souriau RCDX Series Circular Connector Receptacle, Crimp, Pin Size 16
Amphenol Industrial97-416S-1P
connector component, insert only, size 16s, for 7#16 crimp pin cont(sold separate)
Amphenol AerospaceM39029/57-355
Contact Skt Crimp 24-28Awg Gold | Amphenol Aerospace M39029/57-355

Descriptions

Descriptions of Bulgin SA3347 provided by its distributors.

Bulgin Circular connector pins 400series, Mother seat, Crimp connection, 26 → 22 AWGwire_gauge
CIRCULAR CONTACT SOCKET, 26-22AWG, CRIMP; Product Range: 400 Series Buccaneer; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 26AWG; Contact Plating: G 92C3197
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / Current Rating A = 5 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 22

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3347.