What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PXP6040/A/5M00

Cable Assembly USB 5m 20AWG/25AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
$ 54.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP6040/A/5M00.

IHS

Datasheet5 pages13 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

CAD Models

Download Bulgin PXP6040/A/5M00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cable Assembly Round 5m 20-25AWG 4POS Sealed Circular USB Type B to 4POS USB Type A PL-PL
Cable Assembly USB 5m 20AWG/25AWG 4 POS USB Type B to 4 POS USB Type A PL-PL
Cable Assembly USB 5m 20-25AWG 4POS Sealed Circular USB Type A to 4POS USB Type B M-M
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length

Descriptions

Descriptions of Bulgin PXP6040/A/5M00 provided by its distributors.

Cable Assembly USB 5m 20AWG/25AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
Cable Assembly, 4 Conductor(s), 28AWG, 30V, Communication Cable
USB CABLE ASSEMBLY SEALED A TO UNSEALEDB - 5M00
USB Cable Ass. Sealed A/ unsealed B 5m
BULGIN PXP6040/A/5M00 LEAD, USB2.0, A TO B, 5M
Patchcord - sealed A to unsealed B
Patchcord - sealed A tounsealed B
CBL USB2.0 A PLUG-B PLUG W/COUPL
Computer Cable, Usb 2.0, 5M, Black; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Usb Type B Plug; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:16.4Ft; Longitud Del Cable - Métrica:5M; Jacket Color:Negro |Bulgin Limited PXP6040/A/5M00
LEAD, USB2.0, A TO B, 5M; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; USB Standard: USB 2.0; Jacket Colour: Black; Electronic Marking: -; Product Range: -; SVH

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP6040-A-5M00
  • PXP6040A5M00