Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0931/04/P

Conn Circular PIN 4 POS Screw ST Panel Mount 4 Terminal 1 Port Buccaneer® Bulk

$ 30.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0931/04/P.

Master Electronics

Datasheet6 pages0 years ago

Farnell

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-22.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CIRCULAR PUSH PULL CONNECTOR RCPT SHELL 1 P4 CRIMP | Souriau-Sunbank by Eaton JBXER1G04FCSDSR
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
AmphenolSP-4-FN
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
Souriau Circular Connector Plug, UTS Series, 4 Pos, Panel Mount, Screw Lock, IP68, IP69K
Souriau Circular Connector Plug, UTS Series, 4 Pos, Panel Mount, Screw Lock, IP68, IP69K
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Bulgin PX0931/04/P provided by its distributors.

Conn Circular PIN 4 POS Screw ST Panel Mount 4 Terminal 1 Port Buccaneer® Bulk
Bulgin connector plug, Buccaneer 900series, 4Core, panel mount, Tighten the screws, IP68,IP69K
Bulgin PX0931/04/P 900 Series Buccaneer 4 Pole Front Panel Mount Connector Plug
Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug
900 Buccaneer Environmentally Sealed Plugs 4 POLE CHAS MT PLG
Plug, Chassis Mount, 4Way; |Bulgin Limited PX0931/04/P
CONN RCPT MALE 4POS NICKEL SCREW
BUCCANEER900 4W SC PLG PNL MNT
PLUG, CHASSIS MOUNT, 4WAY; Product Range: Buccaneer 900 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Material: Nylon

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0931/04/P.