Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0745/P

Conn Circular PIN 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer® Bulk

$ 19.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0745/P.

Electro Sonic

Datasheet9 pages0 years ago
Datasheet9 pages16 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+352%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC016 30H006 100 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 7 Contacts
Connector, Circular, Plug, 10-7, Cable; |Souriau-Sunbank / Eaton UTS6JC10E7P
Conn Waterproof SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
ITT / CannonTR1807PMS1NB
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk

Descriptions

Descriptions of Bulgin PX0745/P provided by its distributors.

Conn Circular PIN 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer® Bulk
7 Position 277VAC/DC 3 A Black Plug Male Pins Circular Connector
Cir Conn, Circular Ind, 7Pos; |Bulgin Limited PX0745/P
7 Pole Flex Plug Polyamide Standard Buccaneer Connector
Bulgin Standard circular connector plug, Standard Buccaneerseries, 7Core, Cable installation, Tighten the screws, IP68
Buccaneer Environmentally Sealed Plugs 7 POLE FLEX PLUG
CIRCULAR CONNECTOR, PLUG, 7POS, SCREW;
PLUG, FREE, 7 POLE; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Circular Contact Type:Screw Pin; Coupling Style:Threaded; Connector Body Material:N
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 3 / Voltage Rating VAC/VDC = 277 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0745-P
  • PX0745P