Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0744/S

Conn Circular SKT 7 POS Screw ST Panel Mount 7 Terminal 1 Port Buccaneer Bulk

$ 23.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0744/S.

Electro Sonic

Datasheet9 pages0 years ago
Datasheet9 pages16 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsC016 30G006 200 12
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A18-9P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port Automotive
Amphenol IndustrialMS3102R14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
UTS Series,7Way Cable Mount Conn RECP, Pin Contacts, Size 10,Bayonet, MIL-DTL-26482
Amphenol Industrial97-3100A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0744/S provided by its distributors.

Conn Circular SKT 7 POS Screw ST Panel Mount 7 Terminal 1 Port Buccaneer Bulk
7 Position 277VAC/DC 3 A Black Receptacle, Female Socket Circular Connector
Cir Conn, Circular Ind, 7Pos; |Bulgin Limited PX0744/S
Bulgin Standard circular connector socket, Standard Buccaneerseries, 7Core, panel mount, Tighten the screws, IP68
Circular Connectors 7 POLE CHAS MT SKT
Standard Buccaneer Front Panel Mount Connector - 7 Pole
CIRCULAR CONNECTOR, RCPT, 7POS, SCREW;
SOCKET, PANEL, 7 POLE; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:7Contacts; Circular Contact Type:Screw Socket; Coupling Style:Threaded; Connector Bod
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 3 / Voltage Rating VAC/VDC = 277 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0744S