Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0738/P

Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk
$ 16.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0738/P.

Electro Sonic

Datasheet9 pages0 years ago
Datasheet9 pages16 years ago

Newark

RS (Formerly Allied Electronics)

X-ON

element14 APAC

Inventory History

3 month trend:
+12.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded
Amphenol Sine SystemsC091 31C006 100 2
Circular Connector, C091D Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded
ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol Sine SystemsT 3477 000
Connector M16 Circular PIN 7 Position Solder Straight Panel Mount 7 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0738/P provided by its distributors.

Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk
6 Position 277VAC/DC 3 A Black Receptacle Male Pins Circular Connector
CIRCULAR CONNECTOR, PLUG, 6 WAY, PANEL; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:6Contacts; Circular Contact Type:Screw Pin; Coupling Style:Threaded; Conne
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 6 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 3 / Voltage Rating VAC/DC = 277 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX-0738/P
  • PX0738-P
  • PX0738P