Bulgin PX0446

Cable Assembly USB 2.0 IP68 0.107m 4POS Circular Mini USB Type B to 5POS Wire to Board PL-PL
$ 17.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0446.

IHS

Datasheet5 pages9 years ago

Master Electronics

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-18.45%

CAD Models

Download Bulgin PX0446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of Bulgin PX0446 provided by its distributors.

Cable Assembly USB 2.0 IP68 0.107m 4POS Circular Mini USB Type B to 5POS Wire to Board PL-PL
Cable Assembly USB Mini B (5 pos) Male Plug to Rectangular 5 pos Header 0.35' (107.0mm)
USB 2.0 Adapter cable, mini USB plug type B to crimp connector 5 pole, 107 mm, black
Bulgin USBline, 5 Pin Header Male toMini USB BMother seat, 100mmlong, USB 2.0, Black
Bulgin PX0446 400 Series Buccaneer Mini USB Type B Rear Panel Mount Socket
CONNECTOR, MINI USB B, RECEPTACLE, PANEL; Connector Type A:USB Mini B Receptacle; Connector Type B:Crimp Terminal; Cable Length - Imperial:4.21"; Cable Length - Metric:107mm; Jacket Colour:Black; Product Range:400 Series

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC