Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0441/2M00

Fully Overmoulded USB Cable PX0441 Series USB Standard A Plug To Sealed Mini B Plug 2M Cable

$ 22.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0441/2M00.

IHS

Datasheet5 pages8 years ago

Master Electronics

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+43.74%

CAD Models

Download Bulgin PX0441/2M00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
Fully Overmoulded USB Cable PX0441 Series USB Standard A Plug To Sealed Mini B Plug 3M Cable
CABLE ASSEMBLY, USB, MINI B TYPE TO MINI A TYPE SEALED IP68, 3M | Bulgin PX0442/3M00
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.0m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 1.32m Length

Descriptions

Descriptions of Bulgin PX0441/2M00 provided by its distributors.

Fully Overmoulded USB Cable PX0441 Series USB Standard A Plug To Sealed Mini B Plug 2M Cable
USB 2.0 Adapter cable, mini USB plug type B to USB plug type A, 2 m, black
Cable Assembly USB 2m USB Mini-B to USB Type A 5 to 4 POS M-M 24AWG/28AWG
Bulgin USBline, Mini USB BPublic penetrationUSB AMale plug, 2mlong, USB 2.0, Black
CABLE, USB A PLUG TO USB MINI B PLUG, 2M; Connector to Connector:Type A Plug to Mini Type B Plug; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-;
Jacket Colour = Black / External Material = PVC / Function = Connects USB Device to Computer / Speed Max. (Data) Mbps = 480 / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB Mini-B 5-Pin Plug / Length m = 2 / IP Rating = IP68 / Plating Material = Nickel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX04412M00