What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PX0410/10P/6065

Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port Buccaneer®
$ 9.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0410/10P/6065.

IHS

Datasheet6 pages16 years ago

element14 APAC

Future Electronics

X-ON

Electro Sonic

Inventory History

3 month trend:
-14.43%

CAD Models

Download Bulgin PX0410/10P/6065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
EatonUTG10AC
Connector Accessory, 0.118in Min Cable Dia, 0.343in Max Cable Dia, Clamping Item, Plastic
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
CL Series, Size 20 5A Male Crimp Contact for use with Clipper Series Connectors

Descriptions

Descriptions of Bulgin PX0410/10P/6065 provided by its distributors.

Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port Buccaneer®
10 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector
Circular Connector, Plug, 10 Position, Cable; Connector Type:Circular Industrial; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Coupling Style:Threaded; Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0410/10P/6065
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 10 / Contact Gender = Plug / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 1 / Voltage Rating VAC/VDC = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 6.5 / Cable Entry Min. mm = 6 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0410/10P/6065.
  • PX0410/10P6065