What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin DX1119/GN

LED Panel Mount Indicator Uni-Color Green 2-Pin Bulk

$ 4.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1119/GN.

IHS

Datasheet21 pages4 years ago

element14 APAC

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-32.69%

CAD Models

Download Bulgin DX1119/GN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
Single Color LED, Pure Green, Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Green 72mcd 2-Pin
Single Color LED, Green, 9.91mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 15mcd 2-Pin
CML 4301H5/5 LED TH 5mm 2.2V 20mA 20mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Bulgin DX1119/GN provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2-Pin Bulk
LED INDICATOR 6.1MM GREEN LED BLACK PROMINENT 10MA IF TYPE DX SERIES
Bulgin greenLEDPanel indicator lights, 2.1V, 30mA, 6.1mmInstallation aperture
Single Color LED, Green, T1-1/2, 4mm
Led Indicator, 4Mm, Green; |Bulgin Limited DX1119/GN
BULGIN DX1119/GN LED Panel Mount Indicator, Brass Bezel, Green, 6.1 mm, 2.1 VDC, 30 mA, 2.5 mcd, Not Rated
4mm LED Indicator DX1119 Series Prominent Profile
LED Indicators Black Nickel Pltd Green Indicator
LED Lamp Wire Lead Green T-1 1/4 0.1W 2.1V
LED PANEL INDICATOR, GRN, 6.1MM, 2.1VDC;
LED PANEL INDICATOR GREEN 2.1V
LED INDICATOR, 4MM, GREEN; LED Colour:Green; Operating Voltage:2.1VDC; Mounting Hole Dia:6.1mm; Forward Current If:30mA; Luminous Intensity:2.5mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (27-Jun-2018);

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1119GN