Dialight 608-3231-110F

LED Panel Mount Indicator Uni-Color Green 15mcd 2-Pin
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-3231-110F.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Mouser

Sager Electronics

Inventory History

3 month trend:
-4.15%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 15mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 72mcd 2-Pin
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
Single Color LED, Green, Diffused, T-1, 3mm
Dual Color LED Array, Red/green, Diffused, T-1, 3mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole

Descriptions

Descriptions of Dialight 608-3231-110F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 15mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.327" LOCK WASHER & NUT GREEN 2VDC LEADS
Single Color LED, Green, 8.89mm
LED Panel Mount 8mm Mounting Hole GREEN DIFFUSED
Led Indicator, Green; |Dialight 608-3231-110F
2V circular,With flat top spread green panel mount 5mm*5mm*5mm
LED PNL IND 8MM GRN LOCKWASH/NUT
LED PNL IND GREEN 8.89MM PC PIN
LED INDICATOR, GREEN; LED / Lamp Size:10.92mm; LED Colour:Green; Typ Luminous Intensity:15mcd; Forward Current:15mA; Max Voltage Vf:2V dc; Operating Temperature Range:-25°C to +85°C
LED INDICATOR, GREEN; LED Colour:Green; Operating Voltage:2VDC; Mounting Hole Dia:8mm; Forward Current If:15mA; Luminous Intensity:15mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (15-Jun-2015); Bulb Size

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 608-3231-110F.
  • 6083231110F