Bulgin DX1091/YL

LED Panel Indicator Yellow 2.1V 30mA Round with Domed Top, 5mm (T-1 3/4)
$ 21.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1091/YL.

IHS

Datasheet21 pages4 years ago

element14 APAC

Newark

Master Electronics

Mouser

Inventory History

3 month trend:
-38.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Round Dome Diffused Yellow LED, 585nm, 80°, 2.1V, 20mA, TH, 3mm × 3mm × 5.25mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
KingbrightAA3528YS
LED Round Flat Top Colorless/Yellow, 590nm, 120°, 2.1V, 20mA, SMD, 3.2mm × 2.8mm × 2.1mm
KingbrightL-53YD
L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Bulgin DX1091/YL provided by its distributors.

LED Panel Indicator Yellow 2.1V 30mA Round with Domed Top, 5mm (T-1 3/4)
PANEL INDICATOR 8MM YELLOW LED SATIN RECESSED 20MA IF TYPE DX SERIES
Bulgin yellowLEDPanel indicator lights, 2.1V DC, 30mA, 8mmInstallation aperture
Single Color LED, Yellow, T-1 3/4, 5mm
Led Indicator, 5Mm, Yellow; |Bulgin Limited DX1091/YL
BULGIN DX1091/YL LED Panel Mount Indicator, Aluminium Bezel, Yellow, 8 mm, 2.1 VDC, 30 mA, 20 mcd, IP66
5mm LED Indicator DX1091 Series Recessed Profile
LED Indicators Clear Alum Bezel Yellow Indicator
LED PANEL INDICATOR, YELLOW, 8MM, 2.1VDC;
LED INDICATOR, 5MM, YELLOW; LED Colour:Yellow; Operating Voltage:2.1VDC; Mounting Hole Dia:8mm; Forward Current If:30mA; Luminous Intensity:20mcd; IP / NEMA Rating:IP66; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1091YL