What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin DX1090/YL

LED Panel Mount Indicator Uni-Color Yellow 20mcd 2-Pin Bulk
$ 16.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1090/YL.

IHS

Datasheet21 pages4 years ago

element14 APAC

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
-0.54%

CAD Models

Download Bulgin DX1090/YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
KingbrightAA3528YS
LED Round Flat Top Colorless/Yellow, 590nm, 120°, 2.1V, 20mA, SMD, 3.2mm × 2.8mm × 2.1mm
KingbrightL-53YD
L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Bulgin DX1090/YL provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 20mcd 2-Pin Bulk
LED Panel Mount Indicators Black Alum Bezel Yellow Indicator
Single Color LED, Yellow, T-1 3/4, 5mm
Led Indicator, 5Mm, Yellow; |Bulgin Limited DX1090/YL
BULGIN DX1090/YL LED Panel Mount Indicator, Aluminium Bezel, Yellow, 8 mm, 2.1 VDC, 30 mA, 20 mcd, IP66
5mm LED Indicator DX1090 Series Recessed Profile
2.1V circular,with dome spread yellow panel mount 5mm*5mm*5mm
IP66 SEALED LED INDICATOR YELLOW DX SERIES
LED INDICATOR, 5MM, YELLOW; LED Colour:Yellow; Operating Voltage:2.1VDC; Mounting Hole Dia:8mm; Forward Current If:30mA; Luminous Intensity:20mcd; IP / NEMA Rating:IP66; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1090YL