What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin BZV03/Z0000/15

Power Entry Module Filtered PL 3 POS 250VAC 10A Fuse/Switch ST 1 Port
$ 22.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BZV03/Z0000/15.

IHS

Datasheet1 page15 years ago

element14 APAC

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-46.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Bulgin BZV03/Z0000/15 provided by its distributors.

Power Entry Module Filtered PL 3 POS 250VAC 10A Fuse/Switch ST 1 Port
Mains Power Connector, Male, Screw Terminal
AC Power Entry Modules C14 & C16-IEC INLET VRT DP
Vertical Power Entry Module 78.7mm C14 Cold Condi
C14 SNAP-IN IEC CONNECTOR PLUG, RATED AT 10A, 250 V AC
Bezel Polysnap |Bulgin Limited BZV03/Z0000/15
PWR ENT MOD RCPT IEC320-C14 PNL
POLYSNAP VT IEC INLET 6.3MM SW
INLET, IEC, SWITCHED/FUSED; Product Range: POLYSNAP Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (27-Jun-2018); Conta
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 1-Pole / Current Rating A = 6.3 / Inlet Type = C14 / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = 1 Pole

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC