Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SPB-3922

Enclosure, Pushbutton, 2 Hole, 30.5MM, Steel, NEMA13, Null, Gray, Spb Series
$ 32.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SPB-3922.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-7.17%

Related Parts

Bud IndustriesSPB-3901
Pushbutton Enclosure 3.50 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Bud IndustriesSPB-3904
Pushbutton Enclosure 10.25 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Bud IndustriesSPB-3903
Pushbutton Enclosure 8.00 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Hammond1554EPL
INNER PANEL, FITS 1544, 1555 SIZE E ENCLOSURE,16 GA. STEEL, W/SCREWS,3.1X3.1"
ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, GRAY, 2.56X1.97X1.6IN, NEMA4X, R100SERIES
Enclosure 2.60 in. H x 2.60 in. W x 1.60 in. D Aluminum Die Cast SS NEMA 4X

Descriptions

Descriptions of Bud Industries SPB-3922 provided by its distributors.

ENCLOSURE, PUSHBUTTON,2 HOLE,30.5MM, STEEL, NEMA13,NULL, GRAY, SPB SERIES
Enclosure, Pushbutton, 2 Hole, Steel; |Bud Industries SPB-3922
Bud Industries SPB-3922 Pushbutton Box, 5.8x3.3x2.8 in, SPB Series
ENCLOSURE, PUSH BUTTON, 2 HOLE, STEEL
BOX STEEL GRAY 3.25"L X 2.75"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPB3922