Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SNC-3750

Bud Industries SNC-3750 Electronics Enclosure, Captive Screws, 9.8x7.9x5.9 in, SNC Series

$ 60.938
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNC-3750.

Electro Sonic

Datasheet1 page17 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+114%

Related Parts

Bud IndustriesSNC-3751
Bud Industries SNC-3751 Electronics Enclosure, Captive Screws, 11.8x9.8x5.9 in, SNC Series
Bud IndustriesJB-3959
Pull - Junction Enclosure Steel Screw-On Cover 10.00 x 8.00 x 6.00
Bud IndustriesN3R-5803
NEMA Enclosure Poly PTB Blend NBF-32326, NEMA Enclosure Poly PTB Blend (15.8 X 11.8 X 6.3 In)
Sloped Instrument Enclosure 10.0 in. H x 6.5 in. W x 7.5 in. D Aluminum Satin Blue
HammondC3R888SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Hammond1401G
Enclosure Cabinet Desktop Steel Contempra Gray 12x10x9 Inch 1401 Series

Descriptions

Descriptions of Bud Industries SNC-3750 provided by its distributors.

Bud Industries SNC-3750 Electronics Enclosure, Captive Screws, 9.8x7.9x5.9 in, SNC Series
ENCLOSURE, STEEL,9.84 X 7.87 X 5.91,IP65,UL508,WITH WALL MOUNT BRACKET KIT
Light Gray Galvanized Steel Wall Mount NEMA Sheet Metal Box
ENCLOSURE, WALL MOUNT, STEEL, GRAY
ElectronicsENCLosure with Captive Screw
BOX STEEL GRAY 5.910"L X 7.870"W
BOX STEEL GRAY 5.91"L X 7.87"W
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 250mm; External Width - Metric: 200mm; External Depth - Metric: 150mm; IP Rating: IP65; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNC3750