Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SH-2484

Rack Mount Aluminum Chassis RM-14225, Rack Mount Aluminum Chassis (10.5 X 19 X 22 In)
$ 89.599
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SH-2484.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSH-2480
Stationary Shelf 22.91 in. W x 1.58 in. H x 17.75 in. D Steel Black Front and Back Mount
Bud IndustriesSH-2483
Rack Mount Aluminum Chassis RM-14215, Rack Mount Aluminum Chassis (10.5 X 19 X 17.1 In)
Bud IndustriesSH-2479
NEMA Enclosure ABS Poly Blend NBF-32130, NEMA Enclosure ABS Poly Blend (17.7 X 13.8 X 8 In)
Hammond 20.84D SIDE MOUNT VENTED SHELF Part Number RFVS1921BK1 [UPC 62398010431 ]
Hammond 17.84D SIDE MOUNT VENTED SHELF Part Number RFVS1918BK1 [UPC 62398048195 ]
Hammond 17.84D SIDE RAILMOUNT SHELF Part Number RZVS1918BK1 [UPC 62398003066 ]

Descriptions

Descriptions of Bud Industries SH-2484 provided by its distributors.

Rack Mount Aluminum Chassis RM-14225, Rack Mount Aluminum Chassis (10.5 X 19 X 22 In)
RACK, ACCESSORY, SHELF, SOLID,19IN PANEL WIDTH,22-29/32INWX14.25D, BLACK
BUD SHELF_ VENTED 22.9 X17.7 Item Number : SH-2484
Accessories for All Racks 22.9X17.75 VENT SHLF
Ventilated Stationary Shelf 22.91 x 17.7
Ventilated Shelf, 1.578In, Steel
SHELF 17.750X22.906X1.578" BLACK
VENTILATED SHELF, 1.578IN, STEEL; For Us; VENTILATED SHELF, 1.578IN, STEEL; For Use With:24" Cabinet Racks; External Width - Imperial:22.9"; External Depth - Imperial:17.75"; Body Material:Steel; Color:Black; External Depth:17.75"; External Height:1.578"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH2484