Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SH-2480

Stationary Shelf 22.91 in. W x 1.58 in. H x 17.75 in. D Steel Black Front and Back Mount
$ 84.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SH-2480.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSH-2484
Rack Mount Aluminum Chassis RM-14225, Rack Mount Aluminum Chassis (10.5 X 19 X 22 In)
Bud IndustriesSH-2483
Rack Mount Aluminum Chassis RM-14215, Rack Mount Aluminum Chassis (10.5 X 19 X 17.1 In)
Bud IndustriesSH-2479
NEMA Enclosure ABS Poly Blend NBF-32130, NEMA Enclosure ABS Poly Blend (17.7 X 13.8 X 8 In)
Hammond 20.84D SIDE MOUNT VENTED SHELF Part Number RFVS1921BK1 [UPC 62398010431 ]
Hammond 17.84D SIDE MOUNT VENTED SHELF Part Number RFVS1918BK1 [UPC 62398048195 ]
Hammond 17.84D SIDE RAILMOUNT SHELF Part Number RZVS1918BK1 [UPC 62398003066 ]

Descriptions

Descriptions of Bud Industries SH-2480 provided by its distributors.

Stationary Shelf 22.91 in. W x 1.58 in. H x 17.75 in. D Steel Black Front and Back Mount
RACK, ACCESSORY, SHELF, SOLID,19IN PANEL WIDTH,22-29/32INWX17.75D, BLACK
BUD SHELF_ SOLID 22.9 X 17.7 Item Number : SH-2480
Accessories for All Racks 22.9 X 17.75 SHELF
Non-Ventilated Stationary Shelf
SHELF 17.750X22.906X1.578" BLACK

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH2480