Hammond RP1455

ABS enclosure, (L x W x H) 220 x 165 x 60 mm, light gray (RAL 7035), IP65, RP1455
$ 16.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1455.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.66%

Supply Chain

Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HammondRP1450
Polycarbonate enclosure, (L x W x H) 220 x 165 x 60 mm, light gray (RAL 7035), IP65, RP1450
HammondRP1455C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL 94 HB, GRAY/CLEAR,8.66X6.5X2.36IN, IP65,RP SERIES
HammondRP1245
ABS enclosure, (L x W x H) 165 x 125 x 75 mm, light gray (RAL 7035), IP65, RP1245
Bud IndustriesPN-1324
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1324-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1324-DG
Bud IndustriesPN-1324-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 6.73 X 4.76 X 2.17IN, PN SERIES

Descriptions

Descriptions of Hammond RP1455 provided by its distributors.

ABS enclosure, (L x W x H) 220 x 165 x 60 mm, light gray (RAL 7035), IP65, RP1455
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 8.66X6.5X2.36 IN, IP65, RP SERIES
Enclosure Plastic 8.66 x 6.5 x 2.36 Inch Light Gray ABS with Opaque Lid
Enclosure Material = ABS / Enclosure Material = Polycarbonate / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 165 / External Depth mm = 220 / External Height mm = 60 / Internal Width mm = 158.68 / Internal Depth mm = 213.68 / Internal Height mm = 53.4 / Series = RP / Weight g = 400

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM