What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PN-1324-CMB

Enclosure 6.73 in. H x 4.76 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
$ 17.398
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1324-CMB.

Inventory History

3 month trend:
-65.05%

Related Parts

Bud IndustriesPN-1324-MB
TB-32612-B, Tablet Enclosure for 7.0-Inch Display Black (8.7 X 6.3 X 1.2 In)
Bud IndustriesPN-1324-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 6.73 X 4.76 X 2.17IN, PN SERIES
Bud IndustriesPN-1324
Enclosure 6.73 in. H x 4.76 in. W x 2.17 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Hammond1554JGY
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 6.3x3.5x2.4 In; NEMA 13; 1554 Series
Hammond1554FGY
ABS enclosure, (L x W x H) 119 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554FGY
Hammond1554NGY
ABS enclosure, (L x W x H) 119 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554NGY

Descriptions

Descriptions of Bud Industries PN-1324-CMB provided by its distributors.

Enclosure 6.73 in. H x 4.76 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,6.73 X 4.76 X 2.17
BUD NEMA Polycarbonate 6.37 x 4.40 x 1.93 Inch Internal box with Light Grey body and clear polycarbonate cover and Style 2 & 3 Mounting Bracket
ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT GRAY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 170.94mm; External Width - Metric: 120.9mm; External Depth - Metric: 55.12mm; IP Rating: IP65
Utilibox Style B Plastic Utility Box with Mounting Flanges and Recessed Cover CUR-3296-MB, Utilibox Style B Plastic Utility Box with Mounting Flanges and Recessed Cover (8.3 X 5.1 X 1.5 In)
Enclosure, Wall Mount, Polycarbonate, Lt Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:170.94Mm; Anchura Externa - Métrico:120.9Mm; Profundidad Externa - Métrico:55.12Mm; Envolvente, Material:Pc (Policarbonato) |Bud Industries PN-1324-CMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN-1324-CMB.
  • PN1324-CMB
  • PN1324CMB