Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PIP-11775

Bud Industries PIP-11775 Box, PC/Fiberglass, Captive Screws, 10x7.1x3 in, PIP Series
$ 26.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIP-11775.

element14 APAC

Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesPIP-11772
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (7.1 X 7.1 X 3 In)
Bud IndustriesPIP-11772-C
Bud Industries -11772-C Box, PC/Fiberglass, Captive S, Clear Cover, 7.1x7.1x3 in, Series
Bud IndustriesPN-1329-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,8.74X 5.75 X 2.95
HammondRP1285
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285
HammondRP1280
Polycarbonate enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1280
HammondRP1285C
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285C

Descriptions

Descriptions of Bud Industries PIP-11775 provided by its distributors.

Bud Industries PIP-11775 Box, PC/Fiberglass, Captive Screws, 10x7.1x3 in, PIP Series
BUD 10.039 x 7.087 x 2.953 NEMA 4X High impact resistance Gray Polycarbonate (PC) resin 10% glass fiber filled molded IP67 enclosure with, Grey Cover
BOX ENCLOSURE, POLYCARBONATE, GREY; Encl; BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 255mm; External ; Available until stocks are exhausted

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIP11775