Bud Industries PC-11468

Enclosure, Clamshell, Desktop, Abs, UL94HB, Gray, 7.48X5.51X3.15 in, Plasticasestyle E
$ 13.126
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11468.

Master Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-51.82%

Related Parts

Bud IndustriesPC-11467
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.48X5.51X2.4 IN, PLASTICASE STYLE E
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
HammondRP1245
ABS enclosure, (L x W x H) 165 x 125 x 75 mm, light gray (RAL 7035), IP65, RP1245
HammondRP1215
ABS enclosure, (L x W x H) 145 x 105 x 60 mm, light gray (RAL 7035), IP65, RP1215
HammondRS5305S
ABS enclosure, (L x W x H) 165 x 105 x 78 mm, light gray (RAL 7035), IP65, RS5305S

Descriptions

Descriptions of Bud Industries PC-11468 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.48X5.51X3.15 IN, PLASTICASESTYLE E
TB-32612-W, Tablet Enclosure for 7.0-Inch Display White (8.7 X 6.3 X 1.2 In)
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 80mm; External Width - Metric: 140mm; External Depth - Metric: 190mm; IP Rating: -; Body Color 99B1487

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11468