What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries NBF-32016

Bud Industries NBF-32016 NEMA Enclosure, ABS Plastic, 12x8x5.2 in, NBF Series NEMA Box
$ 23.373
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32016.

Electro Sonic

Datasheet1 page5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.51%

Related Parts

Bud IndustriesNBF-32018
Bud Industries NBF-32018 NEMA Enclosure, ABS Plastic, 12x8x6.4 in, NBF Series NEMA Box
Bud IndustriesNBF-32022
Bud Industries NBF-32022 NEMA Enclosure, ABS Plastic, 13.8x9.8x5.9 in, NBF Series NEMA Box
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
HammondRM2095L
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 9.84X7.09X3.94 IN, RM SERIES
SerpacSE300,GM
ENCLOSURE, CASE, 10.8"X9.8"X4.9", WITHOUT FOAM, GUN METAL GRAY, SE SERIES
HammondC3R1084SC
Screws Junction Box, 10 in H, 4 in D, 8 in W, 3R, Galvanized Steel

Descriptions

Descriptions of Bud Industries NBF-32016 provided by its distributors.

Bud Industries NBF-32016 NEMA Enclosure, ABS Plastic, 12x8x5.2 in, NBF Series NEMA Box
Enclosure Plast Wall Mount Abs 129.8Mm; |Bud Industries NBF-32016
ENCLOSURE, INDOOR USE, ABS, IP66, UL94-HB, LIGHT GRAY, 11.99X7.99X5.22
Enclosure Plastic; HxWxD: 11.81 x 7.87 x 5.11 in.; Indoor; ABS
BOX ABS GRAY 11.810"L X 7.870"W
ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 129.8mm; External Width - Metric: 200mm; External Depth - Metric: 300mm; IP Rating: IP6 73R7991

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32016