What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries NBD-10462

Bud Industries NBD-10462 NEMA Enclosure, Screw-Down Cover, 11x7.5x5 in, NBD Series
$ 54.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBD-10462.

Newark

Datasheet1 page18 years ago
Datasheet1 page25 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+1.88%

Related Parts

Bud IndustriesNBD-10442
BUD NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Item Number : NBD-10442
Bud IndustriesNBD-15442
Bud Industries NBD-15442 NEMA Enclosure, Screw-Down Cover, 11x7.5x5 in, NBD Series
Bud IndustriesNBB-10261
Bud Industries NBB-10261 NEMA Box, ABS Poly Blend, 10.7x6.8x4.3 in, NBB Series NEMA Box
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1554V2GYSL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Smoked Lid 9.4 x 6.3 x 3.5 Inch

Descriptions

Descriptions of Bud Industries NBD-10462 provided by its distributors.

Bud Industries NBD-10462 NEMA Enclosure, Screw-Down Cover, 11x7.5x5 in, NBD Series
ENCLOSURE, ABS-PC BLEND, UL94-5VA, GRAY,11.02X7.48X5.03IN, NEMA 4X, NBD SERIES
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:ABS, Polycarbonate; External Height - Metric:279.9mm; External Width - Metric:190mm; External Depth - Metric:128mm; IP Rating:IP66; Body Colo
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:280Mm; Anchura Externa - Métrico:190Mm; Profundidad Externa - Métrico:128Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBD-10462

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBD10462