What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries NBB-10271

Indoor Enclosure, Clear Door, Nema 4X, UL94-HB, 14.52 X 10.55 X 5.91, Nbb Series
$ 59.637
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-10271.

Sager Electronics

Datasheet1 page10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBA-10164
Bud Industries NBA-10164 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x7.1 in, NBA Series
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box
Bud IndustriesNBD-15442
Bud Industries NBD-15442 NEMA Enclosure, Screw-Down Cover, 11x7.5x5 in, NBD Series
HammondPJ1086H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Hinged Cover
HammondPJ12106
N4X Wallmount Encl - 12.13 X 10.26 X 6.13 - Fiberglass Rohs Compliant: Yes |Hammond PJ12106
HammondPJ12106H
NEMA 4x Polyester Junction Box Wallmount Enclosure 12.13 x 10.26 x 6.13 Fiberglass Hinged Cover

Descriptions

Descriptions of Bud Industries NBB-10271 provided by its distributors.

INDOOR ENCLOSURE, CLEAR DOOR, NEMA 4X, UL94-HB, 14.52 X 10.55 X 5.91, NBB SERIES
Product Light Gray Acrylonitrile Butadiene Styrene Bracket Mount Non Metallic Enclosure
IP66 BUD 14.52x10.55x5.90 LxWxD (In) Light Gray UL508-4X Indoor ABS Clear Door NEMA Enclosure with Mounting Brackets Included
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:369Mm; Anchura Externa - Métrico:268Mm; Profundidad Externa - Métrico:150Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-10271

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB10271