Bud Industries NBA-10142

Enclosure 11.80 in. H x 7.85 in. W x 5.97 in. D Non-Metallic Light Gray ABS/PC NEMA 4X
$ 69.456
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBA-10142.

element14 APAC

Datasheet1 page19 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-9.60%

Related Parts

Bud IndustriesNBA-10162
Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
Bud IndustriesNBA-10144
Bud Industries NBA-10144 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x7.1 in, NBA Series
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263
HammondPJ1084RH
Enclosure Junction Box; Polyester; HxWxD: 10.14 x 8.26 x 4.13 in.

Descriptions

Descriptions of Bud Industries NBA-10142 provided by its distributors.

Enclosure 11.80 in. H x 7.85 in. W x 5.97 in. D Non-Metallic Light Gray ABS/PC NEMA 4X
Bud Industries NBA-10142 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 152mm; External Width - Metric: 199mm; External Depth - Metric: 300mm; IP Rating: IP65; Bo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBA10142