What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries H-9161-B

Enclosure Carrying Handle Chrome Plated Steel Suit Case
$ 7.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries H-9161-B.

JRH Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.79%

Related Parts

Bud IndustriesH-9160-B
Enclosure Accessories, Steel Handle with Chrome Plating
Hammond1427DIN42M
ENCLOSURE ACCESORY, DIN RAIL CLIP, ALUMINUM, 42MM, FOR 35MM WIDE DIN RAIL
Hammond1427G
HANDLE, STEEL, ROUND, 1.75 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 3 IN.
Hammond1431-12BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Bud IndustriesH-9110-B
DIN Rail Extruded Aluminum Box DMX-4777-B, DIN Rail Extruded Aluminum Box (3.9 X 1.7 X 2.7 In)
Bud IndustriesH-9114-B
PULL OUT HANDLE, 8" CENTER, 1.5" CLEARANCE, 1/4-28, CHROME STEEL

Descriptions

Descriptions of Bud Industries H-9161-B provided by its distributors.

Enclosure Carrying Handle Chrome Plated Steel Suit Case
CHROME PLATED EQUIPMENT HANDLE; Fixing Centers:5.25"; Handle Material:Steel; Thread Size - Metric:-; Thread Size - Imperial:1/4-28; Product Range:-; Body Material:Chrome Plated Steel; Diameter:0.375"; Material:Steel 90F7
Chrome Plated Equipment Handle; Fixing Centers:5.25"; Mango, Material:Acero; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:1/4-28; Diámetro:0.375"; Material:Steel; Material Del Cuerpo:Chrome Plated Steel |Bud Industries H-9161-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • H9161B