Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries EXN-23351-RDP

Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum Red
$ 12.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23351-RDP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23350-RDP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 1.93 in. D Extruded Aluminum Red
Bud IndustriesEXN-23352-RDP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 5.08 in. D Extruded Aluminum Red
Bud IndustriesEXN-23350-RD
Bud Industries EXN-23350-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x1.9 in, EXN Series
Hammond1591ATRD
Polycarbonate enclosure, (L x W x H) 100 x 50 x 25 mm, red/transparent, IP54, 1591ATRD
Hammond1590BRD
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, red, IP54, 1590BRD
Hammond1591BTRD
Polycarbonate enclosure, (L x W x H) 112 x 62 x 31 mm, red, IP54, 1591BTRD

Descriptions

Descriptions of Bud Industries EXN-23351-RDP provided by its distributors.

Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum Red
ALUMINUM ENCLOSURE, IP66, ANODIZED, RED/INFRA RED, 2.7LX1.39WX3.5D, EXN SERIES
Extruded Aluminum Enclosure Red with Plastic Cover EXN-23351-RDP, Extruded Aluminum Enclosure Red with Plastic Cover (1.4 X 2.7 X 3.5 In)
ELECTRONIC ENCLOSURE, ALUM/PC, RED; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:35.2mm; External Width - Metric:89mm; External Depth - Metric:68.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23351RDP