What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries DB-4751

Die Cast Aluminum Enclosure CN-5703, Die Cast Aluminum Enclosure (4.5 X 2.5 X 1.2 In)
$ 26.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DB-4751.

Master Electronics

Datasheet1 page16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.17%

Related Parts

Bud IndustriesDMX-4777-G
Din Rail Enclosure, Aluminium Alloy, Gry; Enclosure Type:Small; |Bud Industries DMX-4777-G
Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1591LGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,3.3X2.2X1.56 IN, IP54,1591 SERIES
Hammond1591AGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0, GREY, 3.9X2X0.96 IN, IP54, 1591 SERIES
Bud IndustriesPI-1902
Electronic Enclosure Dark Gray PI-1902, Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In)
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series

Descriptions

Descriptions of Bud Industries DB-4751 provided by its distributors.

Die Cast Aluminum Enclosure CN-5703, Die Cast Aluminum Enclosure (4.5 X 2.5 X 1.2 In)
Enclosure, Din Rail, Plastic, Gray; Tipo De Envolvente:Din Rail; Altura Externa - Métrico:82Mm; Anchura Externa - Métrico:44Mm; Profundidad Externa - Métrico:99Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries DB-4751
ENCLOSURE, DIN RAIL, PLASTIC, GRAY; Encl; ENCLOSURE, DIN RAIL, PLASTIC, GRAY; Enclosure Type:DIN Rail; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:3.23"; External Width - Imperial:1.72"; External Depth - Imperial:3.9"; Enclosure Type:DIN Rail

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB-4751.
  • DB4751