Bud Industries CU-4347

Die Cast Aluminum Enclosure IPS-3917, Die Cast Aluminum Enclosure (7.9 X 5.9 X 2 In)
$ 35.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4347.

Future Electronics

Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+7.90%

Related Parts

Bud IndustriesCU-5347
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES
Bud IndustriesCU-347
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES
Hammond1590R1
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.559X4.37X2.382 IN, IP54,1590 SERIES
Hammond1550H
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X3.98 IN, IP54,1550 SERIES
Hammond1550K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.51X4.02X2.85 IN, IP54,1550 SERIES
Bud IndustriesAN-1308-A
Sloping Panel Steel Enclosure C-1588, Sloping Panel Steel Enclosure (8 X 10.1 X 8 In)

Descriptions

Descriptions of Bud Industries CU-4347 provided by its distributors.

Die Cast Aluminum Enclosure IPS-3917, Die Cast Aluminum Enclosure (7.9 X 5.9 X 2 In)
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 82mm; External Width - Metric: 119mm; External Depth - Metric: 188mm; IP Rating: -; Body Color: Natural; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4347