What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CU-3282-MB

Utilibox Flanged Enclosure, Panel Mount, Abs, 4.6 X 4.6 X 2.37IN, Style A Series

$ 9.486
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3282-MB.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-40.66%

Related Parts

Bud IndustriesCU-3282
Enclosure Plast Utility Box Abs 60.2Mm; |Bud Industries CU-3282
Bud IndustriesCUR-3282
UTILIBOX ENCLOSURE, ABS, BLACK TEXTURED, RECESSED TOP, STYLE A SERIES
Bud IndustriesCUR-3282-MB
Enclosure 4.60 in. H x 4.60 in. W x 2.25 in. D Non-Metallic Black ABS Thermoplastic
Hammond1594ESBK
ENCLOSURE, INSTRUMENT, PLASTIC, BLACK; E; Enclosure Type:Instrument; Material:Plastic; External
SerpacWM053,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,6.62X3.3X2.1 IN, IP40,WM SERIES
Serpac152I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2 IN, IP40, S SERIES

Descriptions

Descriptions of Bud Industries CU-3282-MB provided by its distributors.

UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.6 X 4.6 X 2.37IN, STYLE A SERIES
Utilibox Style A Plastic Utility Box with Mounting Flanges CU-3282-MB, Utilibox Style A Plastic Utility Box with Mounting Flanges (4.6 X 4.6 X 2.4 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:60.2mm; External Width - Metric:117mm; External Depth - Metric:117mm; IP Rating:-; Body Color:Black; NEMA R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU3282MB