Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries ANS-3817

Bud Industries ANS-3817 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x2 in, ANS Series

$ 44.806
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3817.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.53%

Related Parts

Bud IndustriesIPS-3917
Enclosure 7.87 in. H x 5.91 in. W x 1.97 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud IndustriesANS-3823
Bud Industries ANS-3823 Aluminum Enclosure, EMI/RFI Shielding Gasket, 6x4.4x2.2 in, ANS Series
Bud IndustriesANS-3829
Bud Industries ANS-3829 Aluminum Enclosure, EMI/RFI Shielding Gasket, 8x5.6x2.2 in, ANS Series
Hammond1590WDE
Enclosure Watertight Diecast 7.88 x 4.73 x 2.53 Inch Natural Aluminum
Hammond1590WD
Enclosure Watertight Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum No Mounting Flanges
Hammond1590DDFL
Enclosure Diecast 7.4 x 4.72 x 1.46 Inch Natural Aluminum Standard Flanged Lid

Descriptions

Descriptions of Bud Industries ANS-3817 provided by its distributors.

Bud Industries ANS-3817 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x2 in, ANS Series
IP65 NEMA 4X Box Dark Gray PN-1342-DG, IP65 NEMA 4X Box Dark Gray (11.8 X 9.1 X 3.4 In)
ENCLOSURE, ALUMUM, DIECAST, NATURAL, 7.87X5.91X1.97 , NEMA 4X, ANS SERIES
Natural Die Cast Aluminum Wall Mount Enclosure
Wall Mount Enclosure Natural ADC-12
AluminumENCLosure with EMI/RFI Shieldin
BOX ALUM NATURAL 7.87"L X 5.91"W
BOX ALUM NAT 7.874"L X 5.906"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3817