Bud Industries AC-414

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 10.00" X 14.00", AC Series
$ 32.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-414.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.04%

Related Parts

Bud IndustriesAC-413
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 12.00", AC SERIES
Bud IndustriesAC-416
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 17.00", AC SERIES
Hammond1444-12103
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X10X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1421
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 9.00" X 15.00", AC SERIES
Hammond1444-32
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-14103
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,14X10X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-414 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 14.00", AC SERIES
Slimcab Metal Enclosures for Electronics Sand CS-11221-S, Slimcab Metal Enclosures for Electronics Sand (1.8 X 8.5 X 8 In)
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:254mm; External Depth - Metric:356mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC414