Bud Industries AC-431

Enclosure, Chassis, Aluminum, Natural Finish, 2.00" X 4.00" X 6.00", AC Series
$ 11.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-431.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.18%

Related Parts

Bud IndustriesAC-1405
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 1.50" X 4.00" X 6.00", AC SERIES
Bud IndustriesAC-1404
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 4.00" X 5.00", AC SERIES
Hammond1444-8
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,6X4X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-6
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,4X4X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-10
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,8X4X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-402
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 5.00" X 7.00", AC SERIES

Descriptions

Descriptions of Bud Industries AC-431 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 4.00" X 6.00", AC SERIES
Bud Industries AC-431 Aluminum Chassis, 2 x 4 x 6 in, Welded, Natural, AC Series
Utility Cabinet Gray AU-1083-MG, Utility Cabinet Gray (4 X 4 X 2 In)
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 6" x 4" x 2" Aluminum Chassis. Optional Bottom Plate Available
Mini-Boxes/Chassis CHASSIS 4x6x2
Aluminum Chassis (2 X 4 X 6 In)
CHASSIS ALUM NATURAL 6"L X 4"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:50.8mm; External Width - Metric:102mm; External Depth - Metric:152mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC431