Bud Industries AC-409

Enclosure, Chassis, Aluminum, Natural Finish, 2.00" X 7.00" X 13.00", AC Series
$ 17.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-409.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.71%

Related Parts

Bud IndustriesAC-407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Hammond1444-772
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-405
Bud AC-405 Enclosure Chassis 2 in. H x 7 in. D x 7 in. W Aluminum Natural 0.04 in. T
Hammond1444-1172
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,11X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1372
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,13X7X2 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-409 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 13.00", AC SERIES
Potting Box Style A Plastic Box PB-1582, Potting Box Style A Plastic Box (4.1 X 2.2 X 0.9 In)
Bud Industries AC-409 Aluminum Chassis, 2 x 7 x 13 in, Welded, Natural, AC Series
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 50.8mm; External Width - Metric: 178mm; External Depth - Metric: 330mm; IP Rating: -; Body Col 05M3886
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 13" x 7" x 2" Aluminum Chassis. Optional Bottom Plate Available
ER - Enclosure; Aluminum; 13.0
RS APAC
Mini-Boxes/Chassis CHASSIS 7x13x2
Aluminum Chassis (2 X 7 X 13 In)
CHASSIS ALUM NATURAL 13"L X 7"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-409.
  • AC409