Broadcom HSMZ-C110

LED RED CLEAR CHIP SMD R/A / Red 631nm LED Indication - Discrete 2.2V 2-SMD, No Lead
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMZ-C110.

IHS

Datasheet9 pages15 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
-0.10%

CAD Models

Download Broadcom HSMZ-C110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, High Intensity Red, Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 1.5mm

Descriptions

Descriptions of Broadcom HSMZ-C110 provided by its distributors.

LED RED CLEAR CHIP SMD R/A / Red 631nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Single Color LED, Red, Clear Untinted Nondiffused, 2.6mm
LED Uni-Color Red 643nm 2-Pin Chip LED T/R
LED SMD Standard Chip,R/angle Mt,AlIn GaP2,Red
Surface-Mount/Axial LED Lamp,Red,Clear,LED-8d
643nm 130¡ã 2.2V 20mA , , SMD,3.2X1.5MM , 3.2mm*1.5mm*1mm
Broadcom HSMZ-C110 High Performance ChipLED
CHIP, R/ANGLE MT, ALINGAP2, RED
LED, SMD, R/A, RED; LED Colour:Red; Typ Luminous Intensity:170mcd; Viewing Angle:130°; Forward Current:25mA; Voltage, Vf Max:2.8V; Operating Temperature Range:-30°C to +85°C; Case Style:SMD; External Depth:1.5mm; External Length / Height:3.2mm; Lens Type:Untinted Non-diffused; Opto Mounting Orientation:90°; Termination Type:SMD; Wavelength, Peak:643nm; Width, External:1mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM