Broadcom HSMY-C191

Surface Mount ChipLED Single Color LED, Yellow, Untinted Diffused, 1mm
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMY-C191.

IHS

Datasheet22 pages9 years ago

Avago

Newark

Farnell

Inventory History

3 month trend:
-4.97%

CAD Models

Download Broadcom HSMY-C191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPT1608YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
Micro LED SMD LED '598 SERIES' 0603 PACKAGE (1.6mm X 0.8mm X 0.7mm) Single Color
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R

Descriptions

Descriptions of Broadcom HSMY-C191 provided by its distributors.

Surface Mount ChipLED Single Color LED, Yellow, Untinted Diffused, 1mm
LED Lamp; Luminous Intensity:8mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:2.1V; LED Color:Yellow; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, SMD, YELLOW; LED Colour:Yellow; LED Mounting:SMD; LED Case Size:0.8mm x 1mm; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:572nm; Luminous Intensity:8mcd; Viewing Angle:170°; Lens Shape:Rectangular;

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMY-C191.
  • HSMYC191