Broadcom HSMS-C150

LED Uni-Color Hi-Eff. Red 630nm 2-Pin Chip LED T/R / LED RED DIFFUSED 1206 SMD
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-C150.

IHS

Datasheet22 pages9 years ago

Farnell

Newark

iiiC

Future Electronics

Inventory History

3 month trend:
+125%

CAD Models

Download Broadcom HSMS-C150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.41.00.00
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
SMD LM3-C series LED -Red Color,450-1120mcd,Hue RA,Tape & Reel

Descriptions

Descriptions of Broadcom HSMS-C150 provided by its distributors.

LED Uni-Color Hi-Eff. Red 630nm 2-Pin Chip LED T/R / LED RED DIFFUSED 1206 SMD
Surface Mount ChipLED Single Color LED, High Efficiency Red, Untinted Diffused, 2mm
Broadcom Red LED, 3216 (1206), 626nm, 3.2mm × 1.6mm × 1.1mm
LED Indicator; SMD; 1206; red; 626nm; 2.8-10mcd/20mA; 2.1-2.6V; diffused; 170 degrees; 3.2x1.6x1.1mm
LED Lamp; Luminous Intensity:10mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:2.1V; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C ;RoHS Compliant: Yes
LED, SMD, HE-RED; Bulb Size:1.6mm x 2mm; LED Colour:Red; Luminous Intensity:10mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:626nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:626nm; External Depth:1.1mm; External Length / Height:3.2mm; External Width:1.6mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Lens Style:Untinted Diffused; Light Output Orientation:Top Emitting; Luminous Intensity @ If Min:2.8mcd; Luminous Intensity Typ:10mcd; Material:GaP; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; PIV Max:5V; Package / Case:SMD; Peak Wavelength:630nm; Power Dissipation Pd:65mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Min:2.1V; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMS-C150.
  • HSMSC150