Broadcom HSMQ-C190

Single Color LED, High Performance Green, Untinted Diffused, 1mm
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMQ-C190.

IHS

Datasheet16 pages9 years ago

Avago

Farnell

Inventory History

3 month trend:
-13.20%

CAD Models

Download Broadcom HSMQ-C190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) Strip
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)

Descriptions

Descriptions of Broadcom HSMQ-C190 provided by its distributors.

Single Color LED, High Performance Green, Untinted Diffused, 1mm
LED Single Chip Green 527nm 20mA 2-Pin 0603 [1608 Metric]
LED, SMD, GREEN; Bulb Size:0.8mm x 1mm; LED Colour:Green; Luminous Intensity:145mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:527nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:527nm; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:3.9V; LED / Lamp Size:1mm x 0.8mm; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity Typ:145mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; Package / Case:SMD; Peak Wavelength:520nm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMQ-C190.
  • HSMQC190