Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMM-A100-S00J1

LED Uni-Color Green 523nm Automotive 2-Pin PLCC T/R
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMM-A100-S00J1.

IHS

Datasheet17 pages9 years ago

Newark

Avago

TME

DigiKey

Inventory History

3 month trend:
-20.85%

CAD Models

Download Broadcom HSMM-A100-S00J1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
Single Color LED, True Green, Colorless Clear, 2.4mm
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Green 2-Pin PLCC T/R
LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
SMD LM1-B SERIES LED - GREEN COLOR, 900-2240MCD,HUE FROM G7 TO G9,TAPE & REEL

Descriptions

Descriptions of Broadcom HSMM-A100-S00J1 provided by its distributors.

LED Uni-Color Green 523nm Automotive 2-Pin PLCC T/R
LED Lamp; Luminous Intensity:350µcd; Viewing Angle:120°; Forward Voltage:3.4V; Color:Green; LED Color:Green; LED Gas Type:InGaN; Leaded Process Compatible:Yes; Lens Width:2.2"; Mounting Type:Surface Mount; Package/Case:PLCC-2 ;RoHS Compliant: Yes
LED, SMD, PLCC2, GREEN; LED Colour:Green; Luminous Intensity:350mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:525nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:525nm; Forward Current If Max:20mA; Forward Voltage VF Max:3.7V; LED / Lamp Size:PLCC-2; LED Type:Standard; Lens Style:Untinted Clear; Luminous Intensity @ If Min:160mcd; Luminous Intensity Typ:280mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:5V; Package / Case:PLCC-2; Peak Forward Current:30mA; Peak Wavelength:525nm; Termination Type:SMD; Voltage Vf Typ:3.7V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMMA100-S00J1
  • HSMMA100S00J1